Handle Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50737

DigiKey Part Number
50737-ND
Manufacturer
Manufacturer Product Number
50737
Description
HANDLE KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handle Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Handle Kit
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,08000 €26,08 €
Manufacturers Standard Package
Unit Price without VAT:26,08000 €
Unit Price with VAT:32,07840 €