2 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
SQT-102-01-F-S
SQT-102-01-F-S

SQT-102-01-F-S

DigiKey Part Number
SAM10729-ND
Manufacturer
Manufacturer Product Number
SQT-102-01-F-S
Description
CONN RCPT 2POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SQT-102-01-F-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.250" (6.35mm)
Contact Length - Post
0.090" (2.29mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 241
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
500,56800 €28,40 €
1000,45610 €45,61 €
5000,35284 €176,42 €
1 0000,31842 €318,42 €
2 0000,27539 €550,78 €
5 0000,20655 €1 032,75 €
10 0000,20457 €2 045,70 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,86100 €