
ACMS201209A310 | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A310TR-ND - Tape & Reel (TR) 5262-ACMS201209A310CT-ND - Cut Tape (CT) 5262-ACMS201209A310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A310 |
Description | FERRITE BEAD 31 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03180 € | 3,18 € |
| 250 | 0,02748 € | 6,87 € |
| 500 | 0,02448 € | 12,24 € |
| 1 000 | 0,02170 € | 21,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01674 € | 66,96 € |
| 8 000 | 0,01452 € | 116,16 € |
| 12 000 | 0,01330 € | 159,60 € |
| 20 000 | 0,01315 € | 263,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

