EEPROM Memory IC 896bit 1-Wire® 2 µs SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28E05R+T

DigiKey Part Number
DS28E05R+TTR-ND - Tape & Reel (TR)
DS28E05R+TCT-ND - Cut Tape (CT)
DS28E05R+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28E05R+T
Description
IC EEPROM 896BIT 1-WIRE SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 896bit 1-Wire® 2 µs SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DS28E05R+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
112 x 8
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
2 µs
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,25200 €12,52 €
251,21760 €30,44 €
501,19080 €59,54 €
1001,16390 €116,39 €
2501,12816 €282,04 €
5001,10118 €550,59 €
1 0001,07439 €1 074,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82595 €2 477,85 €
6 0000,80514 €4 830,84 €
9 0000,79313 €7 138,17 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,63590 €