1.6Gbps Serializer 1 Input 14 Output 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96701GTG/V+

DigiKey Part Number
505-MAX96701GTG/V+-ND
Manufacturer
Manufacturer Product Number
MAX96701GTG/V+
Description
IC SERIALIZER 1.5GBPS GMSL
Customer Reference
Detailed Description
1.6Gbps Serializer 1 Input 14 Output 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX96701GTG/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Function
Serializer
Data Rate
1.6Gbps
Input Type
CML
Output Type
CMOS, LVCMOS
Number of Inputs
1
Number of Outputs
14
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,18000 €6,18 €
104,76900 €47,69 €
254,41600 €110,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,18000 €
Unit Price with VAT:7,60140 €