Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±6.39% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±6.39% SOT-23
SOT 23

AZ23C18HE3-TP

DigiKey Part Number
353-AZ23C18HE3-TPTR-ND - Tape & Reel (TR)
353-AZ23C18HE3-TPCT-ND - Cut Tape (CT)
353-AZ23C18HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C18HE3-TP
Description
DIODE ZENER ARRAY 18V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±6.39% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±6.39%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17800 €1,78 €
1000,11150 €11,15 €
5000,08256 €41,28 €
1 0000,07320 €73,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06127 €183,81 €
6 0000,05525 €331,50 €
9 0000,05218 €469,62 €
15 0000,04873 €730,95 €
21 0000,04668 €980,28 €
30 0000,04469 €1 340,70 €
75 0000,04033 €3 024,75 €
150 0000,03765 €5 647,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35670 €