



BAS70DW-06-TP | |
|---|---|
DigiKey Part Number | BAS70DW-06-TPTR-ND - Tape & Reel (TR) BAS70DW-06-TPCT-ND - Cut Tape (CT) BAS70DW-06-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70DW-06-TP |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,07724 € | 38,62 € |
| 1 000 | 0,06500 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08350 € | 250,50 € |
| 6 000 | 0,08012 € | 480,72 € |
| 9 000 | 0,03928 € | 353,52 € |
| 15 000 | 0,03534 € | 530,10 € |
| 21 000 | 0,03290 € | 690,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |

