Parametric Equivalent

BZT52C36L3PHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C36L3PHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C36L3PHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C36L3PHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36L3PHE3-TP |
Description | DIODE ZENER 36V 150MW DFN1006-2L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±5.56% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08190 € | 8,19 € |
| 500 | 0,06010 € | 30,05 € |
| 1 000 | 0,05304 € | 53,04 € |
| 2 000 | 0,04708 € | 94,16 € |
| 5 000 | 0,04060 € | 203,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03659 € | 365,90 € |
| 20 000 | 0,03322 € | 664,40 € |
| 30 000 | 0,03149 € | 944,70 € |
| 50 000 | 0,02956 € | 1 478,00 € |
| 70 000 | 0,02841 € | 1 988,70 € |
| 100 000 | 0,02730 € | 2 730,00 € |
| 250 000 | 0,02486 € | 6 215,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |


