


BC847CWHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC847CWHE3-TPTR-ND - Tape & Reel (TR) 353-BC847CWHE3-TPCT-ND - Cut Tape (CT) 353-BC847CWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CWHE3-TP |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03917 € | 117,51 € |
| 6 000 | 0,03506 € | 210,36 € |
| 9 000 | 0,03296 € | 296,64 € |
| 15 000 | 0,03059 € | 458,85 € |
| 21 000 | 0,02919 € | 612,99 € |
| 30 000 | 0,02783 € | 834,90 € |
| 75 000 | 0,02484 € | 1 863,00 € |
| 150 000 | 0,02299 € | 3 448,50 € |
| 300 000 | 0,02144 € | 6 432,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07340 € | 7,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07340 € | 7,34 € |
| 500 | 0,05372 € | 26,86 € |
| 1 000 | 0,04732 € | 47,32 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24600 € |

