


GS1MHE3-LTP | |
|---|---|
DigiKey Part Number | 353-GS1MHE3-LTPTR-ND - Tape & Reel (TR) 353-GS1MHE3-LTPCT-ND - Cut Tape (CT) 353-GS1MHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1MHE3-LTP |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery > 500ns, > 1A (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,06970 € | 34,85 € |
| 1 000 | 0,06165 € | 61,65 € |
| 2 000 | 0,05485 € | 109,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,04469 € | 335,18 € |
| 15 000 | 0,04056 € | 608,40 € |
| 22 500 | 0,03845 € | 865,12 € |
| 37 500 | 0,03609 € | 1 353,38 € |
| 52 500 | 0,03468 € | 1 820,70 € |
| 75 000 | 0,03332 € | 2 499,00 € |
| 187 500 | 0,03033 € | 5 686,88 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30750 € |

