


AZ23C18HE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C18HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23C18HE3-TPCT-ND - Cut Tape (CT) 353-AZ23C18HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C18HE3-TP |
Description | DIODE ZENER ARRAY 18V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±6.39% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±6.39% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08256 € | 41,28 € |
| 1 000 | 0,07320 € | 73,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06127 € | 183,81 € |
| 6 000 | 0,05525 € | 331,50 € |
| 9 000 | 0,05218 € | 469,62 € |
| 15 000 | 0,04873 € | 730,95 € |
| 21 000 | 0,04668 € | 980,28 € |
| 30 000 | 0,04469 € | 1 340,70 € |
| 75 000 | 0,04033 € | 3 024,75 € |
| 150 000 | 0,03765 € | 5 647,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35670 € |

