


MBRB1040CT-TP | |
|---|---|
DigiKey Part Number | MBRB1040CT-TPMSTR-ND - Tape & Reel (TR) MBRB1040CT-TPMSCT-ND - Cut Tape (CT) MBRB1040CT-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB1040CT-TP |
Description | DIODE ARRAY SCHOTT 40V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,81100 € | 8,11 € |
| 100 | 0,53930 € | 53,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39665 € | 317,32 € |
| 1 600 | 0,36330 € | 581,28 € |
| 2 400 | 0,34630 € | 831,12 € |
| 4 000 | 0,32720 € | 1 308,80 € |
| 5 600 | 0,31588 € | 1 768,93 € |
| 8 000 | 0,30489 € | 2 439,12 € |
| 20 000 | 0,30121 € | 6 024,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,57440 € |

