Cable Assembly Coaxial BNC to N-Type RG-303 1181.1" (30.0m) 98.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-BM-NF(QTY:30m)

DigiKey Part Number
4613-RG303-BM-NF(QTY:30m)-ND
Manufacturer
Manufacturer Product Number
RG303-BM-NF(QTY:30m)
Description
COAX CBL BNC TO N-TYPE 98.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-303 1181.1" (30.0m) 98.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
1181.1" (30.0m) 98.4'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to N-Type
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1257,83000 €257,83 €
10236,65200 €2 366,52 €
25216,36760 €5 409,19 €
Unit Price without VAT:257,83000 €
Unit Price with VAT:317,13090 €