


HLG-320H-48AB | |
|---|---|
DigiKey Part Number | 1866-HLG-320H-48AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-48AB |
Description | LED DRVR CC/CV AC/DC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.7A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-320H-48AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 322 W | |
Voltage - Isolation | 3.75 kV | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,32000 € | 86,32 € |
| 5 | 82,27400 € | 411,37 € |
| 10 | 78,57300 € | 785,73 € |
| 25 | 76,33560 € | 1 908,39 € |
| Unit Price without VAT: | 86,32000 € |
|---|---|
| Unit Price with VAT: | 106,17360 € |


