
PLN-20-36 | |
|---|---|
DigiKey Part Number | PLN-20-36-ND |
Manufacturer | |
Manufacturer Product Number | PLN-20-36 |
Description | LED DRVR CC AC/DC 27-36V 550MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 550mA 27 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 27 ~ 36V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.85" L x 1.52" W x 1.10" H (148.5mm x 38.5mm x 28.0mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 € | 17,22 € |
| 5 | 16,34600 € | 81,73 € |
| 10 | 15,65000 € | 156,50 € |
| 25 | 15,21560 € | 380,39 € |
| Unit Price without VAT: | 17,22000 € |
|---|---|
| Unit Price with VAT: | 21,18060 € |

