Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 152.0 CFM (4.26m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR9238H12B-FSR

DigiKey Part Number
1570-1380-ND
Manufacturer
Manufacturer Product Number
MR9238H12B-FSR
Description
FAN AXIAL 92X38MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 152.0 CFM (4.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
152.0 CFM (4.26m³/min)
Static Pressure
1.182 in H2O (294.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
58.8dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.437 lb (198.00 g)
Current Rating (Amps)
1.60A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,72000 €17,72 €
1014,54000 €145,40 €
2513,33360 €333,34 €
5012,46480 €623,24 €
10011,64120 €1 164,12 €
30011,13400 €3 340,20 €
Manufacturers Standard Package
Unit Price without VAT:17,72000 €
Unit Price with VAT:21,79560 €