
MLX91221KDF-ABF-025-RE | |
|---|---|
DigiKey Part Number | 413-MLX91221KDF-ABF-025-RETR-ND - Tape & Reel (TR) 413-MLX91221KDF-ABF-025-RECT-ND - Cut Tape (CT) 413-MLX91221KDF-ABF-025-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91221KDF-ABF-025-RE |
Description | CURRENT SENSOR HE 25A 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 5 | 3,13000 € | 15,65 € |
| 10 | 2,99600 € | 29,96 € |
| 25 | 2,83360 € | 70,84 € |
| 50 | 2,72320 € | 136,16 € |
| 100 | 2,62170 € | 262,17 € |
| 500 | 2,41768 € | 1 208,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,30017 € | 3 450,26 € |
| 3 000 | 2,23386 € | 6 701,58 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,29270 € |

