
US91AEZE-AAA-000-RE | |
|---|---|
DigiKey Part Number | US91AEZE-AAA-000-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US91AEZE-AAA-000-RE |
Description | IC MOTOR DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Motor Driver On/Off SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | On/Off | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 250mA | |
Voltage - Supply | 4.7V ~ 30V | |
Voltage - Load | 4.7V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Flat Leads | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27965 € | 2 796,50 € |
| 20 000 | 0,27449 € | 5 489,80 € |
| 30 000 | 0,27191 € | 8 157,30 € |
| Unit Price without VAT: | 0,27965 € |
|---|---|
| Unit Price with VAT: | 0,34397 € |

