
US91AEZE-AAA-000-SP | |
|---|---|
DigiKey Part Number | US91AEZE-AAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | US91AEZE-AAA-000-SP |
Description | IC MOTOR DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Motor Driver On/Off SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | On/Off | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 250mA | |
Voltage - Supply | 4.7V ~ 30V | |
Voltage - Load | 4.7V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Flat Leads | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40760 € | 10,19 € |
| 100 | 0,35680 € | 35,68 € |
| 250 | 0,33272 € | 83,18 € |
| 500 | 0,31816 € | 159,08 € |
| 1 000 | 0,30618 € | 306,18 € |
| 2 500 | 0,29354 € | 733,85 € |
| 5 000 | 0,28592 € | 1 429,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,78720 € |

