Zener Diode 5.1 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 5 W ±5% Through Hole DO-15
Micro Commercial Components Corporate Video

1N5338B-TP

DigiKey Part Number
1N5338BTPMSTR-ND - Tape & Reel (TR)
1N5338BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5338B-TP
Description
DIODE ZENER 5.1V 5W DO15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,53400 €5,34 €
1000,36230 €36,23 €
5000,29776 €148,88 €
1 0000,25732 €257,32 €
2 0000,24011 €480,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,22462 €898,48 €
8 0000,22012 €1 760,96 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,84870 €