Diode 100 V 75mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46WHE3-TP

DigiKey Part Number
353-BAT46WHE3-TPTR-ND - Tape & Reel (TR)
353-BAT46WHE3-TPCT-ND - Cut Tape (CT)
353-BAT46WHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46WHE3-TP
Description
DIODE SCHOTTKY 100V 75MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 75mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
75mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 250 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Capacitance @ Vr, F
18pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10600 €1,06 €
1000,07390 €7,39 €
5000,05412 €27,06 €
1 0000,04769 €47,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03216 €96,48 €
6 0000,03098 €185,88 €
9 0000,02835 €255,15 €
15 0000,02728 €409,20 €
21 0000,02717 €570,57 €
30 0000,02618 €785,40 €
75 0000,02505 €1 878,75 €
150 0000,02410 €3 615,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19680 €