MBR10100ULPS-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 3 804
Unit Price: 1,28000 €
Datasheet

Similar


onsemi
In Stock: 28 070
Unit Price: 0,56000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 308
Unit Price: 0,89000 €
Datasheet
Diode 100 V 10A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount TO-277-3
Micro Commercial Components Corporate Video

MBR10100ULPS-TP

DigiKey Part Number
MBR10100ULPS-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR10100ULPS-TP
Description
DIODE SCHOTTKY 100V 10A TO2773
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes