


RB521S-30L2-TP | |
|---|---|
DigiKey Part Number | RB521S-30L2-TPMSTR-ND - Tape & Reel (TR) RB521S-30L2-TPMSCT-ND - Cut Tape (CT) RB521S-30L2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S-30L2-TP |
Description | DIODE SCHOTTKY 30V 100MA 2DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN1006 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05024 € | 25,12 € |
| 1 000 | 0,04050 € | 40,50 € |
| 2 000 | 0,03863 € | 77,26 € |
| 5 000 | 0,03363 € | 168,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02260 € | 226,00 € |
| 20 000 | 0,02238 € | 447,60 € |
| 30 000 | 0,02228 € | 668,40 € |
| 50 000 | 0,02020 € | 1 010,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19680 € |











