



SD101AWS-TP | |
|---|---|
DigiKey Part Number | SD101AWSTPMSTR-ND - Tape & Reel (TR) SD101AWSTPMSCT-ND - Cut Tape (CT) SD101AWSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101AWS-TP |
Description | DIODE SCHOTTKY 60V 15MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101AWS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 100 | 0,04080 € | 4,08 € |
| 500 | 0,03642 € | 18,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03067 € | 92,01 € |
| 6 000 | 0,02943 € | 176,58 € |
| 9 000 | 0,02919 € | 262,71 € |
| 15 000 | 0,02315 € | 347,25 € |
| 21 000 | 0,02204 € | 462,84 € |
| 30 000 | 0,02096 € | 628,80 € |
| 75 000 | 0,01858 € | 1 393,50 € |
| 150 000 | 0,01747 € | 2 620,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |


