SK34 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 3 704
Unit Price: 0,43000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 34 750
Unit Price: 0,27000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 925
Unit Price: 0,41000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16 992
Unit Price: 0,68000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 43 556
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 40 640
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5 217
Unit Price: 0,57000 €
Datasheet

Similar


Comchip Technology
In Stock: 2 779
Unit Price: 0,67000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16955 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 073
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 123 682
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 6 373
Unit Price: 0,83000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SK34

DigiKey Part Number
SK34MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK34
Description
DIODE SCHOTTKY 40V 3A DO214AB
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes