11LC161T-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30121 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30121 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,36145 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30121 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,36145 €
Datasheet
EEPROM Memory IC 16Kbit Single Wire 100 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11LC161T-I/SN

DigiKey Part Number
11LC161T-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
11LC161T-I/SN
Description
IC EEPROM 16KBIT SGL WIRE 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Single Wire 100 kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
11LC161T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3000,30121 €993,99 €
Manufacturers Standard Package
Unit Price without VAT:0,30121 €
Unit Price with VAT:0,37049 €