
AC244064 | |
|---|---|
DigiKey Part Number | AC244064-ND |
Manufacturer | |
Manufacturer Product Number | AC244064 |
Description | EXTENSION PAK PIC16(L)F1789 |
Customer Reference | |
Detailed Description | PIC16(L)F1789 - Debug Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Debug Interface Module | |
Utilized IC / Part | PIC16(L)F1789 | |
Note | - | |
Base Product Number |

