MIC45404 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00809

DigiKey Part Number
ADM00809-ND
Manufacturer
Manufacturer Product Number
ADM00809
Description
EVAL BOARD FOR MIC45404
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MIC45404 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.7V, 0.8V, 0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V or 3.3V
Current - Output
5A
Voltage - Input
4.5V ~ 19V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MIC45404
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,60000 €50,60 €
Manufacturers Standard Package
Unit Price without VAT:50,60000 €
Unit Price with VAT:62,23800 €