AT24C32CN-SH-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 210
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 13 107
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 648
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 4 315
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 776
Unit Price: 0,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 30
Unit Price: 0,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 487
Unit Price: 0,98000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 985
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 16 035
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 5 826
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 960
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25 048
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16 925
Unit Price: 0,31000 €
Datasheet
EEPROM Memory IC 32Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C32CN-SH-T

DigiKey Part Number
AT24C32CN-SH-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C32CN-SH-T
Description
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C32CN-SH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types