FLASH Memory IC 16Mbit SPI 100 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DQ161-MH-B

DigiKey Part Number
AT25DQ161-MH-B-ND
Manufacturer
Manufacturer Product Number
AT25DQ161-MH-B
Description
IC FLASH 16MBIT SPI 100MHZ 8UDFN
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 100 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT25DQ161-MH-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
7µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.