Authentication Chip 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATECC508A-SSHDA-T

DigiKey Part Number
ATECC508A-SSHDA-TTR-ND - Tape & Reel (TR)
ATECC508A-SSHDA-TCT-ND - Cut Tape (CT)
ATECC508A-SSHDA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATECC508A-SSHDA-T
Description
IC AUTHENTICATION CHIP 8-SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATECC508A-SSHDA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
250,89520 €22,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,81929 €3 277,16 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,10700 €