Image for ATSAMR21B18-MZ210PAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMR21B18-MZ210PAT

DigiKey Part Number
ATSAMR21B18-MZ210PATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMR21B18-MZ210PAT
Description
RF TXRX MOD 802.15.4 TH SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
-1dBm
Sensitivity
-
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
256kB Flash
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
11.8mA
Current - Transmitting
13.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.