
ATSHA204A-XHCZ-T | |
|---|---|
DigiKey Part Number | ATSHA204A-XHCZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSHA204A-XHCZ-T |
Description | IC AUTHENTICATION CHIP 8-TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATSHA204A-XHCZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,65621 € | 3 281,05 € |
| Unit Price without VAT: | 0,65621 € |
|---|---|
| Unit Price with VAT: | 0,80714 € |

