AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EA28-I/STX

DigiKey Part Number
150-AVR16EA28-I/STX-ND
Manufacturer
Manufacturer Product Number
AVR16EA28-I/STX
Description
16KB, RWW, 2KB RAM, 28P VQFN, 85
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 28-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AVR16EA28-I/STX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 20x12b; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-VQFN (4x4)
Package / Case
28-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9100,65405 €595,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,65405 €
Unit Price with VAT:0,80448 €