
HV9982K6-G-M935 | |
|---|---|
DigiKey Part Number | HV9982K6-G-M935-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV9982K6-G-M935 |
Description | IC LED DRVR CTRL PWM 400MA 40QFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 400mA 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HV9982K6-G-M935 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 400mA | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |

