
MCP25050T-I/SL | |
|---|---|
DigiKey Part Number | MCP25050T-I/SLTR-ND - Tape & Reel (TR) MCP25050T-I/SLCT-ND - Cut Tape (CT) MCP25050T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP25050T-I/SL |
Description | IC XPNDR 25MHZ CAN V2.0B 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 CAN V2.0b 25 MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP25050T-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Number of I/O | 8 | |
Interface | CAN V2.0b | |
Interrupt Output | No | |
Features | ADC, EEPROM, POR, PWM | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 25 MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 25 | 3,45960 € | 86,49 € |
| 100 | 3,35630 € | 335,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 3,35634 € | 8 726,48 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,12910 € |

