USB Controller Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2012-2PZQS

DigiKey Part Number
MIC2012-2PZQS-ND
Manufacturer
Manufacturer Product Number
MIC2012-2PZQS
Description
IC USB PWR CTRLR DUAL 16-QSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB Controller Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2012-2PZQS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
-
Standards
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
16µA
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1962,05684 €403,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,05684 €
Unit Price with VAT:2,52991 €