MIC3001BML is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 7
Unit Price: 5,50000 €
Datasheet
Transceiver SDH Sonet 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3001BML

DigiKey Part Number
MIC3001BML-ND
Manufacturer
Manufacturer Product Number
MIC3001BML
Description
IC TRANSCEIVER 24MLF
Customer Reference
Detailed Description
Transceiver SDH Sonet 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC3001BML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
SDH Sonet
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1504,01973 €602,96 €
Unit Price without VAT:4,01973 €
Unit Price with VAT:4,94427 €