Parametric Equivalent



MIC47053YMT-T5 | |
|---|---|
DigiKey Part Number | MIC47053YMT-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC47053YMT-T5 |
Description | IC REG LIN POS ADJ 500MA 8-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC47053YMT-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 47dB ~ 35dB (10kHz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |


