MIC5248-1.2YML-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 45 936
Unit Price: 0,32703 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5248-1.2YML-TR

DigiKey Part Number
576-2799-2-ND - Tape & Reel (TR)
576-2799-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC5248-1.2YML-TR
Description
IC REG LINEAR 1.2V 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5248-1.2YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad, 6-MLF®
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes