MIC58P42BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,44000 €
Datasheet
Power Switch/Driver 1:8 Bipolar 500mA 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC58P42BN

DigiKey Part Number
MIC58P42BN-ND
Manufacturer
Manufacturer Product Number
MIC58P42BN
Description
IC PWR DRIVER BIPOLAR 1:8 18DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:8 Bipolar 500mA 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
MIC58P42BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Serial
Voltage - Load
4.5V ~ 15V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
Over Temperature, UVLO
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
18-DIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes