N-Channel 1200 V 35A (Tc) 182W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC080SMA120SA

DigiKey Part Number
150-MSC080SMA120SA-ND
Manufacturer
Manufacturer Product Number
MSC080SMA120SA
Description
MOSFET SIC 1200 V 80 MOHM TO-263
Customer Reference
Detailed Description
N-Channel 1200 V 35A (Tc) 182W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
100mOhm @ 15A, 20V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 20 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
838 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
182W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.