
SAM9X60D1GT-I/4FB | |
|---|---|
DigiKey Part Number | 150-SAM9X60D1GT-I/4FBTR-ND - Tape & Reel (TR) 150-SAM9X60D1GT-I/4FBCT-ND - Cut Tape (CT) 150-SAM9X60D1GT-I/4FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAM9X60D1GT-I/4FB |
Description | IC MPU SAM9X60 600MHZ 233TFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 233-TFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SAM9X60D1GT-I/4FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR, LPSDR, DDR2, SDR, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keyboard, LCD, Touchscreen | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins | |
Mounting Type | Surface Mount | |
Package / Case | 233-TFBGA | |
Supplier Device Package | 233-TFBGA (14x14) | |
Additional Interfaces | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,68041 € | 6 680,41 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 8,21640 € |



