
SY100EL90VZG | |
|---|---|
DigiKey Part Number | 576-1986-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL90VZG |
Description | IC XLTR MS UNIDIR 20-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL90VZG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | ECL, LVECL | |
Output Signal | PECL, LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

