44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-MQFP (10x10)
44-PQFP Pkg

TC7116ACKW

DigiKey Part Number
TC7116ACKW-ND
Manufacturer
Manufacturer Product Number
TC7116ACKW
Description
IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TC7116ACKW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9612,09146 €1 160,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,09146 €
Unit Price with VAT:14,87250 €