44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7116ACLW

DigiKey Part Number
TC7116ACLW-ND
Manufacturer
Manufacturer Product Number
TC7116ACLW
Description
IC DRVR 7 SEG 3 1/2 DIGIT 44PLCC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
TC7116ACLW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5415,20685 €821,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,20685 €
Unit Price with VAT:18,70443 €