
MPE-50C-48 | |
|---|---|
DigiKey Part Number | 5943-MPE-50C-48-ND |
Manufacturer | |
Manufacturer Product Number | MPE-50C-48 |
Description | AC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,42000 € | 29,42 € |
| 10 | 25,86000 € | 258,60 € |
| 25 | 24,56600 € | 614,15 € |
| 50 | 23,62960 € | 1 181,48 € |
| 100 | 22,72920 € | 2 272,92 € |
| 250 | 21,59144 € | 5 397,86 € |
| Unit Price without VAT: | 29,42000 € |
|---|---|
| Unit Price with VAT: | 36,18660 € |

