
BPF-A400+ | |
|---|---|
DigiKey Part Number | 3157-BPF-A400+TR-ND - Tape & Reel (TR) 3157-BPF-A400+CT-ND - Cut Tape (CT) 3157-BPF-A400+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF-A400+ |
Description | RF FILTER BAND PASS 400MHZ 18SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 18-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD, No Lead | |
Size / Dimension | 1.360" L x 0.730" W (34.54mm x 18.54mm) | |
Height (Max) | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,01000 € | 52,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,33490 € | 4 433,49 € |
| Unit Price without VAT: | 52,01000 € |
|---|---|
| Unit Price with VAT: | 63,97230 € |

