
MNA-5W+ | |
|---|---|
DigiKey Part Number | 3157-MNA-5W+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNA-5W+ |
Description | IC AMP CELL 500MHZ-4.5GHZ 8QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 500MHz ~ 4.5GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 500MHz ~ 4.5GHz | |
P1dB | 12.6dBm | |
Gain | 12.8dB | |
Noise Figure | 4.3dB | |
RF Type | Cellular | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 34mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,12740 € | 425,48 € |
| 600 | 2,06543 € | 1 239,26 € |
| 1 000 | 2,04393 € | 2 043,93 € |
| Unit Price without VAT: | 2,12740 € |
|---|---|
| Unit Price with VAT: | 2,61670 € |

