


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moddable | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | Sensor Control, eInk Display, HMI, Wi-Fi | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ESP8266 | |
Primary Attributes | ESP8266 - 80 MHz Processor, Wi-Fi, 80 KB RAM, 4 MB Flash, 11 External Pins | |
Secondary Attributes | 2.13" eInk Display - 250 x 122 Pixels, 1-bit Black and White | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 25,39950 € |

